- RS Best.-Nr.:
- 506-3753
- Herst. Teile-Nr.:
- TF220
- Marke:
- Protector
Nicht mehr im Sortiment
- RS Best.-Nr.:
- 506-3753
- Herst. Teile-Nr.:
- TF220
- Marke:
- Protector
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
RoHS Status: Nicht zutreffend
Produktdetails
Positive Pressure Power System
A power unit designed to provide filtered air for the complete range of Tornado head tops. An intelligent electronic management system ensures battery and filter life are maximised. With 15 power levels, the unit monitors airflow and optimises flow rates. As the filters begin to clog the unit automatically increases power to compensate. Should the battery level become low or the filters clog, an audible and visual warning is given.
Lightweight, worn on a waist belt
Can take up to 3 filters depending on requirements
Battery lock to prevent accidental filter disconnection
Unit is designed to require no routine maintenance and is tamper resistant
Minimum filter requirements: 1 x P3; 2 x A / ABE (But 3 for T&, T8 headtops); 3 x AP / ABEP
Can take up to 3 filters depending on requirements
Battery lock to prevent accidental filter disconnection
Unit is designed to require no routine maintenance and is tamper resistant
Minimum filter requirements: 1 x P3; 2 x A / ABE (But 3 for T&, T8 headtops); 3 x AP / ABEP
Hinweis
Filter adapter 217-1845 required to fit 2 / 3 filters to the power unit.
Normen
EN 12941//2
Technische Daten
Eigenschaft | Wert |
---|---|
Typ | Filter |
Zur Verwendung mit | Atemgerät Tornado |