- RS Best.-Nr.:
- 649-7595
- Herst. Teile-Nr.:
- 1051
- Marke:
- Time Electronics
- RS Best.-Nr.:
- 649-7595
- Herst. Teile-Nr.:
- 1051
- Marke:
- Time Electronics
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
RoHS Status: Nicht zutreffend
- Ursprungsland:
- GB
Produktdetails
Kalibrierung/Ersatz, 8-Dekadenschalter-Widerstandsbox
Zur Simulierung von Widerstandswandlern und für den Einsatz im Labor, in der Industrie und Ausbildung. Erforderlicher Widerstand wird durch deutlich markierte Dekadenschalter eingestellt, die zu besseren Identifikation farbcodiert sind.
Time Electronic Resistance Decade Box
The Time Electronic resistance decade box has resistance measurement ranges between 0.01ohm and 1Mohm. It is housed in a robust metal case with a removable protective rubber cover. It is designed to meet the requirements of both, industry and education. Excellent accuracy (mid-scale 0.1%) is achieved by using high stability metal film resistors. The 8-digit thumbwheel switch enables simple and precise setting with a clear indication of the resistance value.
Features and Benefits
Eight decades are 0.01ohm. 0.1ohm, 1ohm, 10ohm, 100ohm, 1kohm, 10kohm and 100kohm
Voltage rating is 250VAC/DC rms
Power rating is 1W
Resistance resolution is 0.01ohm
Clear visual indication with colour coded digits
High accuracy
High stability
Low temperature coefficient
Safety terminals
Compact and durable
Voltage rating is 250VAC/DC rms
Power rating is 1W
Resistance resolution is 0.01ohm
Clear visual indication with colour coded digits
High accuracy
High stability
Low temperature coefficient
Safety terminals
Compact and durable
Applications
Industrial use
Laboratory work
Educational
Laboratory work
Educational
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Technische Daten
Eigenschaft | Wert |
---|---|
Dekadenbox Typ | Widerstand |
Kalibriert | ISOCAL |
Widerstandsauflösung | 0.01Ω |
Widerstandsgenauigkeit maximal | ±10% |
Widerstandsgenauigkeit minimal | ±0.1% |
Restwiderstand | 90mΩ |
Nennleistung | 1W |
Temperaturkoeffizient | ±100ppm/°C |
Abmessungen | 110 x 200 x 75mm |
Widerstand min. | 0.01Ω |
Induktanz min. | 0.01Ω |
Widerstandsmessung absolut Max. | 1MΩ |
Höhe | 75mm |
Länge | 110mm |
Gewicht | 600g |
Breite | 200mm |
Verwandte Produkte
- Time Electronics 1051 Dekade min. ±0.1% 90mΩ, Widerstand
- Time Electronics 1040 Dekade min. ±0.1% Less than 250mΩ ISO-kalibriert
- Time Electronics 1041 Dekade min. ±0.1% 60mΩ, Widerstand
- Time Electronics 1061 Dekade max. ±1% Widerstand, ISO-kalibriert
- Time Electronics 1051 Dekade min. ±0.1% 90mΩ DKD/DAkkS-kalibriert
- Time Electronics 1067 Dekade max. ±0.01% Widerstand, ISO-kalibriert
- Time Electronics 1041 Dekade min. ±0.1% 60mΩ ISO-kalibriert
- Time Electronics 1041 Dekade min. ±0.1% 60mΩ DKD/DAkkS-kalibriert