RS PRO Snap-In Aluminium-Elektrolyt Kondensator 47μF ±20% / 400V dc, Ø 22mm x 25mm x 25mm, bis 105°C
- RS Best.-Nr.:
- 170-1024
- Marke:
- RS PRO
800 lieferbar innerhalb von 1 Werktag(en) (Mo-Fr).
Nicht als Expresslieferung erhältlich
Im Warenkorb
Preis pro Stück (In einer Box à 200)
1,51 €
(ohne MwSt.)
1,80 €
(inkl. MwSt.)
Stück | Pro Stück | Pro Box* |
200 + | 1,51 € | 302,00 € |
*Bitte VPE beachten |
- RS Best.-Nr.:
- 170-1024
- Marke:
- RS PRO
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
- Ursprungsland:
- TW
Produktdetails
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
Features and Benefits
- Easy snap in design
- Aluminium case design with an explosive proof safety vent
- 10mm terminal spacing
- Suitable for through hole mounting
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Technische Daten
Eigenschaft | Wert |
---|---|
Kapazität | 47µF |
Spannung | 400V dc |
Montageart | Snap-In |
Technologie | Aluminium-Elektrolyt |
Abmessungen | 22 (Dia.) x 25mm |
Höhe | 25mm |
Länge | 25mm |
Betriebstemperatur min. | -25°C |
Durchmesser | 22mm |
Betriebstemperatur max. | +105°C |
Anschlussraster | 10mm |
Lebensdauer | 2000h |
Brummstrom | 400mA |
Toleranz | ±20% |
Leckstrom | <BR/> <= 0,02 CV bei 5 min |
Polarisiert | Polar |
Serie | RS |
Verlustleistungsfaktor | 20% |
Verwandte Produkte
- Rubycon MXG Snap-In Aluminium-Elektrolyt Kondensator 100μF ±20% /...
- Nichicon GW Snap-In Aluminium-Elektrolyt Kondensator 100μF ±20% /...
- Nichicon GR Snap-In Aluminium-Elektrolyt Kondensator 47μF ±20% /...
- CHEMI-CON KMQ Snap-In Aluminium-Elektrolyt Kondensator 100μF ±20%...
- Nichicon Snap-In Aluminium-Elektrolyt Kondensator 120μF / 400V dc bis 105°C
- Nippon Chemi-Con KMQ Snap-In Aluminium-Elektrolyt Kondensator...
- Vishay 59 Snap-In Aluminium-Elektrolyt Kondensator 47μF ±20% /...
- EPCOS Snap-In Aluminium-Elektrolyt Kondensator 100μF / 400V dc bis 105°C