Chauvin Arnoux PEL106 Datenprotokolliergerät, WLAN 8-Kanal, ISO-kalibriert
- RS Best.-Nr.:
- 219-2976
- Herst. Teile-Nr.:
- P01157165
- Marke:
- Chauvin Arnoux
Eingestellt
Alternative
Dieses Produkt ist derzeit nicht verfügbar. Folgende mögliche Alternative können wir anbieten:
Stück
3.568,33 €
(ohne MwSt.)
4.246,31 €
(inkl. MwSt.)
- RS Best.-Nr.:
- 219-2976
- Herst. Teile-Nr.:
- P01157165
- Marke:
- Chauvin Arnoux
Technische Daten
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | Chauvin Arnoux | |
| Modellnummer | PEL106 | |
| Produkt Typ | Datenprotokolliergerät | |
| Schnittstellentyp | WLAN | |
| Anzahl der Kanäle | 8 | |
| Kalibriert | ISOCAL | |
| IP-Schutzart | IP67 | |
| Stromversorgung | Netz | |
| Kalibriert | ISOCAL | |
| Alle auswählen | ||
|---|---|---|
Marke Chauvin Arnoux | ||
Modellnummer PEL106 | ||
Produkt Typ Datenprotokolliergerät | ||
Schnittstellentyp WLAN | ||
Anzahl der Kanäle 8 | ||
Kalibriert ISOCAL | ||
IP-Schutzart IP67 | ||
Stromversorgung Netz | ||
Kalibriert ISOCAL | ||
- Ursprungsland:
- FR
Whether to monitor and mapping all your electrical installations, complete energy survey, manage and control your consumption, the experience of the PEL ensure high performances.
Details :
The PEL106 Portable Three-Phase Power and Energy Logger provides a convenient, cost-effective and altogether more capable solution to manage and optimize your energy consumption and savings. Rugged thanks to its IP67 all-terrain casing resistant to shock, UV light and high temperatures, the PEL106 can be transported anywhere. This Energy logger can be temporarily placed in distribution panels, or even around the premises, without difficulty and without the need to interrupt the mains supply or turn equipment off. No more battery problems, as the logger self-powers directly via the phase by means of the accessory included. With its wide measurement range, the PEL gathers data and calculates key electrical parameters such as three-phase current power and energy, along with phase angle, power factor, and harmonic levels.PEL106 is equipped with an Alarm mode which allows to the user to define limits and a list of events is recorded.
Because measurement campaigns often stretch over several days or weeks, it is important to check that the PEL is functioning correctly during this period.
Used with remote L452 loggers, the PEL106 can recording external parameters such as the temperature, pressure, engine torque, etc., and thus refine the analysis if you are troubleshooting malfunctions, for example. This function on the PEL106 is Ideal for applications involving new energies such as wind (electrical energy linked to the strength of the wind).Left in place to collect data over a representative time period depending on your application (few minutes or days or weeks or month or years), the PEL106 is equipped with an SD card, capable of storing millions of readings, collected automatically over time. Ultra-communicating, these data can be retrieved locally or remotely via a USB, Ethernet connection, or via a wireless link Bluetooth, Wi-Fi or 3G/GPRS. The new 3G/GPRS mode of the PEL106 allows to insert a SIM card in the PEL for remote connection via a GSM 3G link.
The PEL Transfer software supplied with the PEL106 can be used to analyse the data recorded. On the basis of the power measurement campaigns performed, the software automatically decomposes the losses detected and directly calculates the cost of the power consumed and gives the result in the local currency selected. A dedicated ANDROID application can also be used to check that the PEL is operating correctly and to modify its configuration. This function enables measurements for applications on motors: rotation speed, torque and engine efficiency. No more need to add specific sensors in order to monitor a motor's behaviour in real time.
Highlights :
IP67 all-terrain casing resistant to shock, UV light and high temperatures
Communication via Wi-Fi, 3G-UMTS/GPRS, LAN (Ethernet), Bluetooth and USB
ANDROID application
Self-powered via its voltage inputs
Continuous recording with an interval of 200 MS between measurements
Measurements as per the IEEE 1459 standard
4 voltage inputs and 4 current inputs
TRMS AC+DC voltage up to 1,000 V
TRMS AC+DC current: 5 mA to 10 kA depending on the sensors
Voltage ratio / current ratio up to 650,000 V / up to 25,000 A
Frequency, Power values W, VA, var, cos f, tan F, PF, Energy values Wh, varh, VAh
Harmonics up to 50th order, THD
State at delivery
The PEL106 is sold without the current sensors which are separately available.
PEL106 with: 1 bag for the accessories, 5 x IP67 voltage cables, 5 lockable crocodile clips, 1 set of rings/inserts, PC software (PEL Transfer), 1 SD card, 1 SD -USB adapter, 1 USB cable, 1 users manual in multiple languages, 1 quick start guide.
Verwandte Links
- Chauvin Arnoux PEL106 Datenprotokolliergerät DKD/DAkkS-kalibriert
- Chauvin Arnoux PEL106 Datenprotokolliergerät, WLAN 8-Kanal
- Chauvin Arnoux PEL115 Energie Datenprotokolliergerät ISO-kalibriert
- Chauvin Arnoux P01300004 Energiemonitor Leistung Spannung Datenprotokolliergerät Ethernet, USB 6-Kanal
- Chauvin Arnoux Datenprotokolliergerät
- Chauvin Arnoux PEL115 Energie Datenprotokolliergerät DKD/DAkkS-kalibriert
- Testo 162 T1 Temperatur Temperatur Datenprotokolliergerät ISO-kalibriert
- Chauvin Arnoux P01106194 Netzanalysator und Datenlogger-Klemme für PEL51 Jahre CA 8345, ISO-kalibriert


