Vishay MOSFET

Bestandsabfrage leider nicht möglich
RS Best.-Nr.:
180-8341
Herst. Teile-Nr.:
IRFPS40N50LPBF
Marke:
Vishay
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

Vishay

Ursprungsland:
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, SUPER-247-3 package is a new age product with a drain-source voltage of 500V and maximum gate-source voltage of 30V. It has a drain-source resistance of 1.20ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 150W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Enhanced dV/dt capabilities offer improved
• Higher gate voltage threshold offers improved noise immunity
• Lead (Pb) free component
• Lower gate charge results in simpler drive requirements
• Operating temperature ranges between -55°C and 150°C
• Superfast body diode eliminates the need for external diodes in ZVS

Applications


• Motor control applications
• Telecom and server power supplies
• Uninterruptible power supplies
• Zero voltage switching SMPS

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäß der Datenschutzerklärung verarbeitet.