Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
Alternative
Dieses Produkt ist derzeit nicht verfügbar. Folgende mögliche Alternative können wir anbieten:
Stück
364,85 €
(ohne MwSt.)
434,17 €
(inkl. MwSt.)
- RS Best.-Nr.:
- 123-3607
- Marke:
- RS PRO
Technische Daten
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | RS PRO | |
| Kalibriert | DKD/DAkkS CAL | |
| Kalibriert | DKD/DAkkS CAL | |
| Alle auswählen | ||
|---|---|---|
Marke RS PRO | ||
Kalibriert DKD/DAkkS CAL | ||
Kalibriert DKD/DAkkS CAL | ||
- Ursprungsland:
- CN
The RS Pro IPS-303DD is a linear bench power supply. It is a single channel power supply with an output of 90 watts. This model provides protection against reverse polarity while maintaining high regulation alongside low ripple noise. This power supply can operate in series or in parallel. The unit is lightweight and Compact which makes it extremely portable, and suitable to accompany you on any job.
Features:
• 2 x 3 digit LED displays provide a clear and easy to read display.
• This power supply features remote control terminals that can be operated remotely.
• Integrated remote control terminals can be programmed from an external device.
• IPS303-DD power supplies can operate in constant voltage (CV) and constant current (CC) modes.
• You can select continuous or dynamic loads.
• High regulation to 0.01%.
• This model has insulation resistance of 20 Ω or over.
Benefits:
This bench power supply is accurate and safe. It provides a clean stable outputs with low ripple and low noise. It is Compact and lightweight and features a carry handle, making it easy to transport.
Applications:
This bench power supply is general-purpose, all in one solution, making it incredibly versatile and suitable for a range of applications and environments. Suitable applications include:
• Education
• Laboratories (such as science student labs, R&D labs or engineering labs)
• Industry
• Electronic design
• Component testing
• System power modules
• Manufacturing
Supplied with
User manual, power cord and test leads
Verwandte Links
- RS PRO Labornetzgerät 100W DKD/DAkkS-kalibriert
- RS PRO Oszilloskop, DKD/DAkkS-kalibriert
- RS PRO Batterietester, DKD/DAkkS-kalibriert
- RS PRO Digital Labornetzgerät 360W DKD/DAkkS-kalibriert
- RS PRO 1 800V Labornetzgerät 4.32 A 1.08 kW, DKD/DAkkS-kalibriert
- RS PRO Analog Labornetzgerät 90W DKD/DAkkS-kalibriert
- RS PRO Digital Labornetzgerät 192W DKD/DAkkS-kalibriert
- RS PRO 1 800V Labornetzgerät 1.44 A 360 W, DKD/DAkkS-kalibriert


