Phoenix Contact Pluggable Terminal Block, 5-polig / 1-reihig, Raster 5 mm

Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
RS Best.-Nr.:
558-801
Herst. Teile-Nr.:
1779864
Marke:
Phoenix Contact
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

Phoenix Contact

Ursprungsland:
DE
The Phoenix Contact PCB connector is designed to provide a reliable and efficient solution for reliable connectivity in various applications. With its Compact dimensions and user-friendly design, this connector facilitates seamless integration into a range of systems. The connector supports a nominal current of 12 A and a rated voltage of 320 V, making it suitable for a variety of electrical tasks. Its screw connection with tension sleeve ensures secure and stable connections, while the robust construction and quality materials ensure longevity and resistance to environmental factors. Ideal for PCB applications, its combination of versatility and reliability makes it a valuable component in both industrial and commercial settings.

Compact design allowing for space-efficient installations

Provides high contact force to ensure low temperature rise during operation

Compatible with a wide range of conductor cross-sections for added versatility

Constructed from high-quality materials for enhanced durability

Designed in accordance with international standards for safety and reliability

Integrated locking clip feature prevents unintended disconnections

Verwandte Links