- RS Best.-Nr.:
- 418-0548
- Herst. Teile-Nr.:
- 10190000+19012000+71200200
- Marke:
- Epic Contact
3 Lieferbar am folgenden Werktag (Mo-Fr) bei Bestelleingang werktags bis 22 Uhr.
45 weitere lieferbar innerhalb 1 Werktag(e) (Mo-Fr).
Im Warenkorb
Preis pro Stück
38,30 €
(ohne MwSt.)
45,58 €
(inkl. MwSt.)
Stück | Pro Stück |
1 - 9 | 38,30 € |
10 - 24 | 36,77 € |
25 - 49 | 35,20 € |
50 + | 33,70 € |
- RS Best.-Nr.:
- 418-0548
- Herst. Teile-Nr.:
- 10190000+19012000+71200200
- Marke:
- Epic Contact
Mehr Infos und technische Dokumente
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - 10190000
- Datasheet - 19012000
- Instruction Sheet - 10190000+19012000+71200200
- Manual - Assembly Instructions
Rechtliche Anforderungen
- Ursprungsland:
- DE
Produktdetails
LAPP Heavy Duty Power Connector, M20 Thread, 0,5 to 2,5mm² Wire Range - EPIC Series - 10190000+19012000+71200200
Get a grip on your appliance's power needs with this heavy duty power connector from LAPP. Its silver-plated copper alloy contacts make efficient electrical connections, keeping power flowing reliably. Harsh industrial conditions are no problem for this unit, as its IP65-rated hood shields your connection against dust and low-pressure water jets. A 16A current rating means you can rest assured it gets demanding electrical loads safely to their destination.
Eigenschaften und Vorteile
Lifespan of at least 100 mating cycles, so it provides long-lasting connectivity
Industry-standard M20 thread connection fits in with commonly used equipment
Connector insert, hood and cable gland come as a set, letting you start assembly right away
Industry-standard M20 thread connection fits in with commonly used equipment
Connector insert, hood and cable gland come as a set, letting you start assembly right away
Anwendungen
Anlagen für erneuerbare Energie
Electric vehicle charging
Metallarbeiten
Electric vehicle charging
Metallarbeiten
Do I need to add an earth connection to this product?
No, this unit comes with a built-in earth conductor, so it's protected against hazardous electrical loads.
Zulassungen
UL listed; CSA certified; SEV
H-BE Stecker und Buchsen
Technische Daten
Eigenschaft | Wert |
---|---|
Anzahl der Kontakte | 6 |
Nennstrom | 16A |
Gender | Stecker |
Serie | H-BE |
Typ | Steckersatz |
Betriebsspannung | 440 V |
Gewindegröße | M20 |
Kontakt-Format | 6P+E |
Gehäuseausrichtung | Seiteneingang |
- RS Best.-Nr.:
- 418-0548
- Herst. Teile-Nr.:
- 10190000+19012000+71200200
- Marke:
- Epic Contact
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - 10190000
- Datasheet - 19012000
- Instruction Sheet - 10190000+19012000+71200200
- Manual - Assembly Instructions
Verwandte Produkte
- Epic Contact H-BE Schwere Steckverbinder Steckverbindersatz 600 V / 16A
- Epic Contact H-BE Schwere Steckverbinder Plattensatz 440 V / 16A
- Epic Contact H-BE Schwere Steckverbinder Steckverbindereinsatz 600...
- Epic Contact H-BE Schwere Steckverbinder Gehäusesortiment 440 V / 16A
- Epic Contact H-BE Schwere Steckverbinder Steckverbindersatz 440 V / 16A
- Epic Contact H-BE Schwere Steckverbinder Steckverbindersatz 440 V...
- Epic Contact H-BE Schwere Steckverbinder Oberflächen-Kit 440 V / 16A
- Epic Contact H-BE Schwere Steckverbinder Steckersatz 440 V / 16A, Schraub