onsemi Bildsensor
- RS Best.-Nr.:
- 188-6189
- Herst. Teile-Nr.:
- MT9V024IA7XTM-DP2
- Marke:
- onsemi
Bestandsabfrage leider nicht möglich
- RS Best.-Nr.:
- 188-6189
- Herst. Teile-Nr.:
- MT9V024IA7XTM-DP2
- Marke:
- onsemi
Technische Daten
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | onsemi | |
| Alle auswählen | ||
|---|---|---|
Marke onsemi | ||
- Ursprungsland:
- TW
The MT9V024 is a 1/3 inch wide-VGA format CMOS active-pixel digital image sensor with global shutter and high dynamic range (HDR) operation. The sensor has specifically been designed to support the demanding interior and exterior automotive imaging needs, which makes this part ideal for a wide variety of imaging applications in real-world environments. It can be operated in its default mode or be programmed for frame size, exposure, gain setting, and other parameters. The default mode outputs a wide-VGA-size image at 60 frames per second (fps).
Array Format: wide-VGA, active 752 H x 480 V (360, 960 pixels)
Global shutter photodiode pixels
Global shutter photodiode pixels
simultaneous integration and readout
RGB bayer, monochrome, or RCCC: NIR enhanced performance for use with non−visible NIR illumination
Readout modes: progressive or interlaced
Shutter efficiency: >99%
Simple two-wire serial interface
Real-time exposure context switching−dual register set
Register lock capability
Window size: user programmable to any smaller format (QVGA, CIF, QCIF). Data rate can be maintained independent of window size
Binning: 2 x 2 and 4 x 4 of the full resolution
Automatic controls: Auto Exposure Control (AEC) and Auto Gain Control (AGC)
RGB bayer, monochrome, or RCCC: NIR enhanced performance for use with non−visible NIR illumination
Readout modes: progressive or interlaced
Shutter efficiency: >99%
Simple two-wire serial interface
Real-time exposure context switching−dual register set
Register lock capability
Window size: user programmable to any smaller format (QVGA, CIF, QCIF). Data rate can be maintained independent of window size
Binning: 2 x 2 and 4 x 4 of the full resolution
Automatic controls: Auto Exposure Control (AEC) and Auto Gain Control (AGC)
variable regional and variable weight AEC/AGC
Support for four unique serial control register IDs to control multiple imagers on the same bus
High Dynamic Range (HDR) mode
Support for four unique serial control register IDs to control multiple imagers on the same bus
High Dynamic Range (HDR) mode