TE Connectivity ROX1S Metalloxid Widerstand 270 Ω 5 / 1 W
- RS Best.-Nr.:
- 163-8952
- Herst. Teile-Nr.:
- ROX1SJ270R
- Marke:
- TE Connectivity
Derzeit nicht erhältlich
Wir wissen nicht, ob wir diesen Artikel noch einmal auf Lager haben werden. RS beabsichtigt, ihn bald aus dem Sortiment zu nehmen.
- RS Best.-Nr.:
- 163-8952
- Herst. Teile-Nr.:
- ROX1SJ270R
- Marke:
- TE Connectivity
Technische Daten
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | TE Connectivity | |
| Serie | ROX1S | |
| Technologie | Metalloxid | |
| Produkt Typ | Widerstand | |
| Widerstand | 270 Ω | |
| Toleranz (±) | 5 | |
| Nennleistung | 1 W | |
| Maximale Betriebstemperatur | 235 °C | |
| Betriebstemperatur min. | -55 °C | |
| Temperaturkoeffizient | 400 ppm/°C | |
| Alle auswählen | ||
|---|---|---|
Marke TE Connectivity | ||
Serie ROX1S | ||
Technologie Metalloxid | ||
Produkt Typ Widerstand | ||
Widerstand 270 Ω | ||
Toleranz (±) 5 | ||
Nennleistung 1 W | ||
Maximale Betriebstemperatur 235 °C | ||
Betriebstemperatur min. -55 °C | ||
Temperaturkoeffizient 400 ppm/°C | ||
TE Connectivity ROX1S Series 1W Power Metal Oxide Film Resistors
The ROX1S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX1S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
• High power in a Compact form
• Excellent long-term stability
• 1W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Verwandte Links
- TE Connectivity ROX1S Metalloxid Widerstand, Axial 270 Ω 5 % / 1 W
- TE Connectivity ROX1S Metalloxid Widerstand, Axial 270 kΩ 5 % / 1 W
- TE Connectivity ROX1S Metalloxid Widerstand 8.2 Ω 5 / 1 W
- TE Connectivity ROX1S Metalloxid Widerstand 390 Ω 5 / 1 W
- TE Connectivity ROX1S Metalloxid Widerstand, Axial 680 Ω 5 % / 1 W
- TE Connectivity ROX1S Metalloxid Widerstand, Axial 3.3 Ω 5 % / 1 W
- TE Connectivity ROX1S Metalloxid Widerstand, Axial 390 Ω 5 % / 1 W
- TE Connectivity ROX1S Metalloxid Widerstand, Axial 470 Ω 5 % / 1 W