TE Connectivity CFR16 Kohleschicht Widerstand 10 kΩ 5 / 0.25 W
- RS Best.-Nr.:
- 168-0211
- Herst. Teile-Nr.:
- CFR16J10K
- Marke:
- TE Connectivity
Derzeit nicht erhältlich
Wir wissen nicht, ob wir diesen Artikel noch einmal auf Lager haben werden. RS beabsichtigt, ihn bald aus dem Sortiment zu nehmen.
- RS Best.-Nr.:
- 168-0211
- Herst. Teile-Nr.:
- CFR16J10K
- Marke:
- TE Connectivity
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
| Marke | TE Connectivity | |
| Serie | CFR16 | |
| Technologie | Kohleschicht | |
| Produkt Typ | Widerstand | |
| Widerstand | 10 kΩ | |
| Toleranz (±) | 5 | |
| Nennleistung | 0.25 W | |
| Maximale Betriebstemperatur | 155 °C | |
| Betriebstemperatur min. | -55 °C | |
| Temperaturkoeffizient | -1200 → 0 ppm/°C | |
| Alle auswählen | ||
|---|---|---|
Marke TE Connectivity | ||
Serie CFR16 | ||
Technologie Kohleschicht | ||
Produkt Typ Widerstand | ||
Widerstand 10 kΩ | ||
Toleranz (±) 5 | ||
Nennleistung 0.25 W | ||
Maximale Betriebstemperatur 155 °C | ||
Betriebstemperatur min. -55 °C | ||
Temperaturkoeffizient -1200 → 0 ppm/°C | ||
TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.
Verwandte Links
- TE Connectivity CFR16 Kohleschicht Widerstand 10 kΩ 5 / 0.25 W
- TE Connectivity CFR16 Kohleschicht Widerstand, Axial 100 kΩ 5 % / 0.25 W
- TE Connectivity CFR16 Kohleschicht Widerstand, Axial 4.7 kΩ 5 % / 0.25 W
- TE Connectivity CFR16 Kohleschicht Widerstand, Axial 3.3 kΩ 5 % / 0.25 W
- TE Connectivity CFR16 Kohleschicht Widerstand, Axial 1.2 kΩ 5 % / 0.25 W
- TE Connectivity CFR16 Kohleschicht Widerstand, Axial 1 kΩ 5 % / 0.25 W
- TE Connectivity CFR16 Kohleschicht Widerstand, Axial 1.8 kΩ 5 % / 0.25 W
- TE Connectivity CFR16 Kohleschicht Widerstand, Axial 1.5 kΩ 5 % / 0.25 W