Vishay RWM 6x22 Gewickelt Widerstand 180 Ω / 7 W
- RS Best.-Nr.:
- 485-2833
- Herst. Teile-Nr.:
- RWM06221800JA15E1
- Marke:
- Vishay
Derzeit nicht erhältlich
Wir wissen nicht, ob wir diesen Artikel noch einmal auf Lager haben werden. RS beabsichtigt, ihn bald aus dem Sortiment zu nehmen.
- RS Best.-Nr.:
- 485-2833
- Herst. Teile-Nr.:
- RWM06221800JA15E1
- Marke:
- Vishay
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
| Marke | Vishay | |
| Serie | RWM 6x22 | |
| Technologie | Gewickelt | |
| Produkt Typ | Widerstand | |
| Widerstand | 180 Ω | |
| Nennleistung | 7 W | |
| Temperaturkoeffizient | ±75 ppm/°C | |
| Alle auswählen | ||
|---|---|---|
Marke Vishay | ||
Serie RWM 6x22 | ||
Technologie Gewickelt | ||
Produkt Typ Widerstand | ||
Widerstand 180 Ω | ||
Nennleistung 7 W | ||
Temperaturkoeffizient ±75 ppm/°C | ||
- Ursprungsland:
- CZ
RWM 6x22 Series 7W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Approvals
CECC 40201-001//002, NFC 83210-001
CECC designation: RB57
CECC designation: RB57
Verwandte Links
- Vishay RWM 6x22 Gewickelt Widerstand 18 Ω 5 / 7 W
- Vishay RWM 6x22 Gewickelt Widerstand 820 Ω 5 / 7 W
- Vishay RWM 6x22 Gewickelt Widerstand, Axial 3.3 Ω 5 % / 7 W
- Vishay RWM 6x22 Gewickelt Widerstand 20 kΩ 5 / 7 W
- Vishay RWM 6x22 Wickel Widerstand 330mΩ ±5% / 7W
- Vishay RWM 6x22 Wickel Widerstand 12Ω ±5% / 7W
- Vishay RWM 6x22 Wickel Widerstand 680Ω ±5% / 7W
- Vishay RWM 6x22 Wickel Widerstand 6.8Ω ±5% / 7W