TE Connectivity R Metallschicht Widerstand 107 kΩ 0.1 / 0.25 W
- RS Best.-Nr.:
- 755-0726
- Herst. Teile-Nr.:
- YR1B107KCC
- Marke:
- TE Connectivity
Derzeit nicht erhältlich
Wir wissen nicht, ob wir diesen Artikel noch einmal auf Lager haben werden. RS beabsichtigt, ihn bald aus dem Sortiment zu nehmen.
- RS Best.-Nr.:
- 755-0726
- Herst. Teile-Nr.:
- YR1B107KCC
- Marke:
- TE Connectivity
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
| Marke | TE Connectivity | |
| Serie | R | |
| Technologie | Metallschicht | |
| Produkt Typ | Widerstand | |
| Widerstand | 107 kΩ | |
| Toleranz (±) | 0.1 | |
| Nennleistung | 0.25 W | |
| Maximale Betriebstemperatur | +155 °C | |
| Betriebstemperatur min. | -65 °C | |
| Temperaturkoeffizient | ±15 ppm/°C | |
| Alle auswählen | ||
|---|---|---|
Marke TE Connectivity | ||
Serie R | ||
Technologie Metallschicht | ||
Produkt Typ Widerstand | ||
Widerstand 107 kΩ | ||
Toleranz (±) 0.1 | ||
Nennleistung 0.25 W | ||
Maximale Betriebstemperatur +155 °C | ||
Betriebstemperatur min. -65 °C | ||
Temperaturkoeffizient ±15 ppm/°C | ||
- Ursprungsland:
- IN
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a Precision Resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
• 0.1% Tolerance
• Temperature coefficient of 15ppm
• Resistances of 100kΩ - 1MΩ available
• Ideally suited to applications requiring long-term stability
• Outstanding stability under load
• Reliable in severe environmental conditions
Metal Film Fixed Resistors - R Series
Verwandte Links
- TE Connectivity R Metallschicht Widerstand 107 kΩ 0.1 / 0.25 W
- TE Connectivity R Metallschicht Widerstand 107 Ω 0.1 / 0.25 W
- TE Connectivity HOLCO Metallschicht Widerstand 107 kΩ 0.1 / 0.25 W
- TE Connectivity R Metallschicht Axial 2.74 kΩ 0.1 % / 0.25 W
- TE Connectivity R Metallschicht Widerstand 14.3 kΩ 0.1 / 0.25 W
- TE Connectivity R Metallschicht Widerstand 750 kΩ 0.1 / 0.25 W
- TE Connectivity R Metallschicht Widerstand 18.2 kΩ 0.1 / 0.25 W
- TE Connectivity R Metallschicht Widerstand 768 kΩ 0.1 / 0.25 W