3M Eingangsmatten für Beide, Vinyl Dunkelgrau, 1.2 m x 6 m
- RS Best.-Nr.:
- 278-5145
- Herst. Teile-Nr.:
- 7100283949
- Marke:
- 3M
Bestandsabfrage leider nicht möglich
Alternative
Folgende mögliche Alternative können wir anbieten:
Stück
1.099,32 €
(ohne MwSt.)
1.308,19 €
(inkl. MwSt.)
- RS Best.-Nr.:
- 278-5145
- Herst. Teile-Nr.:
- 7100283949
- Marke:
- 3M
Technische Daten
Mehr Infos und technische Dokumente
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | 3M | |
| Alle auswählen | ||
|---|---|---|
Marke 3M | ||
RoHS Status: Ausgenommen
- Ursprungsland:
- CN
3M Entrance Mat, 6m Length, 1.2m Width - 7100283949
This entrance mat by 3M is designed to enhance safety and cleanliness for both indoor and outdoor applications. Measuring 6m in length and 1.2m in width, this durable vinyl mat effectively traps dirt, moisture, and debris, making it essential for high-traffic areas.
Features & Benefits
• Constructed from tough vinyl for long-lasting use
• Ideal for high-traffic environments with substantial footfall
• Slip-resistant surface to prevent accidents in wet conditions
• Waterproof design keeps underlying surfaces dry
• Low-profile construction minimises tripping hazards
Applications
• Suitable for entrances in commercial buildings
• Used with shopfronts to maintain cleanliness
• Effective in industrial settings for added safety
• Implemented in public facilities for user convenience
How does the slip-resistant feature contribute to safety?
The slip-resistant surface significantly reduces the likelihood of slips and falls, particularly in areas prone to getting wet, which is vital for maintaining a safe environment in both commercial and industrial settings.
What are the maintenance requirements for this mat?
Regular cleaning with a vacuum or damp cloth is recommended to remove dirt and debris, while periodic deep cleaning can be done to retain the mat's appearance and performance.
Is this mat effective in harsh weather conditions?
Yes, its waterproof design ensures it remains functional and maintains grip even in rain or snow, making it suitable for outdoor use in various weather conditions.
Can this mat be customised for different space requirements?
While the standard dimensions are 6m x 1.2m, it can be positioned or cut to fit specific areas, ensuring maximum coverage in any location.
What advantages does the vinyl material provide in this application?
Vinyl is known for its durability and ease of cleaning, making it an ideal choice for an entrance mat as it withstands heavy foot traffic while effectively trapping dirt and moisture.