EA Elektro-Automatik Digital 1 Labornetzgerät 5 kW, DKD/DAkkS-kalibriert
- RS Best.-Nr.:
- 806-9656
- Herst. Teile-Nr.:
- EA-PSI 9080-170 3U
- Marke:
- EA Elektro-Automatik
- RS Best.-Nr.:
- 806-9656
- Herst. Teile-Nr.:
- EA-PSI 9080-170 3U
- Marke:
- EA Elektro-Automatik
Technische Daten
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | EA Elektro-Automatik | |
| Kalibriert | DKD/DAkkS CAL | |
| Digital/Analog | Digital | |
| Anzahl der Ausgänge | 1 | |
| Produkt Typ | Labornetzgerät | |
| Leistung | 5 kW | |
| Kalibriert | DKD/DAkkS CAL | |
| Maximale Betriebstemperatur | +50 °C | |
| Betriebstemperatur min. | 0 °C | |
| Modellnummer | EA-PSI 9080-170 3U | |
| Alle auswählen | ||
|---|---|---|
Marke EA Elektro-Automatik | ||
Kalibriert DKD/DAkkS CAL | ||
Digital/Analog Digital | ||
Anzahl der Ausgänge 1 | ||
Produkt Typ Labornetzgerät | ||
Leistung 5 kW | ||
Kalibriert DKD/DAkkS CAL | ||
Maximale Betriebstemperatur +50 °C | ||
Betriebstemperatur min. 0 °C | ||
Modellnummer EA-PSI 9080-170 3U | ||
- Ursprungsland:
- DE
EA Elektro-Automatik Laboratory DC Power Supply
The EA Elektro-Automatik laboratory DC power supply has a power rating of 5kW. It is an FPGA based-controller and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P/R rating. These power supplies are equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 80V and an output current rating ranging between 0A to 170A.
Inclusions:
User manual (English/German).
Features and Benefits
Adjustable output impedance
Isolated analogue Interface (0-5V/0-10V), USB Interface
Plugn play slot for optional Interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, DeviceNet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Chassis TOP and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
Operating temperature ranging between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
IEC 320-C20
Verwandte Links
- EA Elektro-Automatik Digital Labornetzgerät 15kW DKD/DAkkS-kalibriert
- EA Elektro-Automatik Digital 1 Labornetzgerät 5 kW
- EA Elektro-Automatik Digital 1 Digital USB Labornetzgerät 1.5 kW, DKD/DAkkS-kalibriert
- EA Elektro-Automatik Digital Labornetzgerät 10kW DKD/DAkkS-kalibriert
- EA Elektro-Automatik Digital Labornetzgerät 15kW DKD/DAkkS-kalibriert
- EA Elektro-Automatik Digital 1 Labornetzgerät 5 kW, ISO-kalibriert
- EA Elektro-Automatik Digital Labornetzgerät 6.6kW / 340A, DKD/DAkkS-kalibriert
- EA Elektro-Automatik Digital Labornetzgerät 10kW / 140A, DKD/DAkkS-kalibriert

