IoT Optimized 32.768kHz 4pF XTAL
- RS Best.-Nr.:
- 180-7725
- Herst. Teile-Nr.:
- ABS05W-32.768kHz-K-2-T
- Marke:
- Abracon
Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
- RS Best.-Nr.:
- 180-7725
- Herst. Teile-Nr.:
- ABS05W-32.768kHz-K-2-T
- Marke:
- Abracon
Technische Daten
Rechtliche Anforderungen
Produktdetails
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | Abracon | |
| Alle auswählen | ||
|---|---|---|
Marke Abracon | ||
- Ursprungsland:
- JP
Exceptionally low plating load of 4.0pF, ideal for wearables,
wireless, and IoT applications
Simultaneously optimized for ESR over extended operating
temperature range
Miniature 1.6 x 1.0 x 0.5 mm SMD package, ideally suited
for space constrained designs
Available with ±20 ppm set tolerance
Seam sealed package for long term reliability
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth/Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra Low Power MCU
Near Field Communication (NFC)
ISM Band Applications
Ultra low power, energy saving MCU
wireless, and IoT applications
Simultaneously optimized for ESR over extended operating
temperature range
Miniature 1.6 x 1.0 x 0.5 mm SMD package, ideally suited
for space constrained designs
Available with ±20 ppm set tolerance
Seam sealed package for long term reliability
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth/Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra Low Power MCU
Near Field Communication (NFC)
ISM Band Applications
Ultra low power, energy saving MCU
