Keysight Technologies InfiniiVision 3000T X Werkbank Oszilloskop 1 GHz 16-Kanal, ISO-kalibriert

RS Best.-Nr.:
134-6554
Distrelec-Artikelnummer:
304-46-667
Herst. Teile-Nr.:
MSOX3102T
Marke:
Keysight Technologies
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

Keysight Technologies

Produkt Typ

Oszilloskop

Bandbreite

1GHz

Anzahl der Kanäle

16

Modellnummer

MSOX3102T

Oszilloskop Bauform

Werkbank

Schnittstellentyp

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Serie

InfiniiVision 3000T X

Breite

204mm

Länge

381mm

Normen/Zulassungen

No

Höhe

142mm

Vertikalempfindlichkeit min.

1mV/div

Stromversorgung

Netz

Vertikalauflösung

8 bit, 12 bit

Kalibriert

ISOCAL

Zeitbasis max.

50s/div

Anstiegszeit

450ps

Vertikalempfindlichkeit max.

5V/div

Zeitbasis min.

500ps/div

RoHS Status: Nicht zutreffend

Ursprungsland:
MY

Keysight MSOX3102T / MSOX3104T Mixed Signal Oscilloscopes


The new Infiniivision 3000T X-Series MSO digital storage and mixed signal oscilloscopes give engineers a powerful tool for finding, isolating and resolving the most difficult signal problems.;These oscilloscopes offer modern user interfaces including an industry first 8.5 inch capacitive touch screen and new features for isolating problems faster. The 3000T X-Series also offers six instruments in one unit: oscilloscope, digital channels, digital volt meter, protocol analysis, wave-gen waveform generator, and an 8-digit counter and totaliser.;Easy to touch targets, adaptable interface and pop-up keyboard to document what you discover.;Signal detail is enhanced by an update rate of over 1 million wave forms. The likelihood of capturing and identifying random and infrequent events is higher than ever. The rate also remains constant regardless of which functions you have switched on. ;Identified anomalies can be isolated with Zone Trigger by simply drawing a box around the signal area of interest on screen.;Support for a wide range of popular and emerging serial bus applications including: ARINC 429, CAN/CAN-Symbolic, CAN-FD, FlexRay, I2C, I2S, LIN, MIL-STD 1533, SENT, SPI 4-wire and UART/RS232C.;You can also correlate analogue digital and frequency data using the gated FFT for multi-domain problem solving.

Features and Benefits


• 1 GHz;• 2 analogue plus 16 digital channels (RS 134-6145); 4 analogue plus 16 digital channels (RS 134-6144);• Easily view and analyze your signals with on the large 8.5-inch capacitive touch screen;• Isolate signals in seconds with exclusive Zone touch triggering;• See more signal detail with the 1000000 wfms/s update rate;• Capture more data with up to 4 Mpts memory;• Expand your measurement capabilities with full upgradability: Add 20 MHz arbitrary waveform generator, 3-digit voltmeter, serial trigger and analysis & mask testing at any time

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Verwandte Links

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäß der Datenschutzerklärung verarbeitet.