Keysight Technologies InfiniiVision 3000T X Werkbank 200 MHz, RSCAL

RS Best.-Nr.:
835-0978
Herst. Teile-Nr.:
MSOX3022T
Marke:
Keysight Technologies
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

Keysight Technologies

Kalibriert

ISOCAL

Serie

InfiniiVision 3000T X

Oszilloskop Bauform

Werkbank

Produkt Typ

Oszilloskop

Bandbreite

200 MHz

Kalibrierter Servicetyp

RSCAL

Höhe

204 mm

Schnittstellentyp

RS485, SPI, RS422, USB, LIN, UART, RS232, IIC, CAN

Zeitbasis max.

50 s/div

Zeitbasis min.

2 ns/div

Vertikalempfindlichkeit min.

1 mV/div

Modellnummer

MSOX3022T

Anzahl der Kanäle

16

Stromversorgung

Netz

Anstiegszeit

1.75 ns

Normen/Zulassungen

No

Vertikalauflösung

8 bit

Breite

381 mm

RoHS Status: Nicht zutreffend

Ursprungsland:
MY

Keysight InfiniiVision 3000T X-Series Oscilloscopes


Keysight InfiniiVision 3000T X-Series DSO and MSO offer an 8.5 inch capacitive touch screen and zone touch triggering. This is the first time an interface has been designed for touch in this class of oscilloscope. It simplifies navigation, facilitates documentation and increases productivity. Users can discover and solve challenges quickly with the combination of uncompromised 1,000,000 wfms/s update rate, wide range of serial decode options, 6-in-1 instrument integration and time/frequency domain correlation.

Our 3000T X-Series scopes include 100MHz, 200MHz, 350MHz and 500MHz models. The standard configuration for all models includes 4 Mpts of memory, advanced math and 500MHz passive probes (1 per channel).

Other passive probe options, available separately, are: N2870A ( 702-3895 ); N2871A ( 702-3899 ); N2875A ( 702-3915 ).

The AutoProbe interface on the scope's front panel also supports active, differential and current probes which are available separately: single-ended active probe N2795A ( 733-6139 ); high voltage differential active probes N2790A ( 733-6141 ) and N2791A ( 733-6145 ); current probe N2893A ( 733-6154 ).

Other accessories and measurement application modules available separately include: DSOXT3APPBNDL ( 833-5177 ); DSOXLAN ( 725- 0508 ); DSOXGPIB ( 725-0502 ); rack mount kit N6456A ( 725-0558 ); soft carrying case with front panel cover N6457A ( 725-0555 ); DSOX3AUTO ( 725-0536 ); DSOX3COMP ( 725-0533 ); DSOX3EMBD ( 725-0524 ); DSOX3MASK ( 725-0527 ).

• 8.5 inch capacitive touch screen

• Designed for touch interface

• Front panel on/off Touch button

• Fastest uncompromised waveform update rate

• Exclusive InfiniiScan Zone touch trigger

• Wide range of serial decodes

• 6-in-1 instrument integration

• Time/frequency domain correlation

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Supplied with

N2843A passive probe 500MHz 10:1 attenuation (1 per channel), certificate of calibration, standard secure erase, interface and built-in help language support, documentation CD, power cord, N2756A 16 digital channel MSO cable (1 per scope on MSO models and DSOXT3MSO only)

Verwandte Links

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäß der Datenschutzerklärung verarbeitet.